
CD15FD131JO3 | |
|---|---|
DigiKey Part Number | 338-2846-ND |
Manufacturer | |
Manufacturer Product Number | CD15FD131JO3 |
Description | CAP MICA 130PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 130 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 130 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.461" L x 0.181" W (11.70mm x 4.60mm) | |
Height - Seated (Max) | 0.370" (9.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,96000 Kč | 74,96 Kč |
| 10 | 52,83100 Kč | 528,31 Kč |
| 50 | 44,05380 Kč | 2 202,69 Kč |
| 200 | 39,10040 Kč | 7 820,08 Kč |
| 600 | 36,33843 Kč | 21 803,06 Kč |
| 1 000 | 35,31654 Kč | 35 316,54 Kč |
| 2 600 | 33,75655 Kč | 87 767,03 Kč |
| 5 000 | 32,90563 Kč | 164 528,15 Kč |
| Unit Price without VAT: | 74,96000 Kč |
|---|---|
| Unit Price with VAT: | 90,70160 Kč |



