
CD15FD111JO3 | |
|---|---|
DigiKey Part Number | 338-2844-ND |
Manufacturer | |
Manufacturer Product Number | CD15FD111JO3 |
Description | CAP MICA 110PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 110 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 110 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.461" L x 0.181" W (11.70mm x 4.60mm) | |
Height - Seated (Max) | 0.370" (9.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,14000 Kč | 66,14 Kč |
| 10 | 46,23800 Kč | 462,38 Kč |
| 50 | 38,30460 Kč | 1 915,23 Kč |
| 200 | 33,83830 Kč | 6 767,66 Kč |
| 600 | 31,34687 Kč | 18 808,12 Kč |
| 1 000 | 30,42547 Kč | 30 425,47 Kč |
| 2 600 | 29,01859 Kč | 75 448,33 Kč |
| 5 000 | 28,25121 Kč | 141 256,05 Kč |
| Unit Price without VAT: | 66,14000 Kč |
|---|---|
| Unit Price with VAT: | 80,02940 Kč |


