
CD15ED200JO3F | |
|---|---|
DigiKey Part Number | 338-2607-ND |
Manufacturer | |
Manufacturer Product Number | CD15ED200JO3F |
Description | CAP MICA 20PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 20 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | CD15ED200JO3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 20 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.449" L x 0.169" W (11.40mm x 4.30mm) | |
Height - Seated (Max) | 0.358" (9.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,39000 Kč | 71,39 Kč |
| 10 | 50,08000 Kč | 500,80 Kč |
| 50 | 41,57180 Kč | 2 078,59 Kč |
| 100 | 38,94080 Kč | 3 894,08 Kč |
| 500 | 34,49174 Kč | 17 245,87 Kč |
| 1 000 | 33,11364 Kč | 33 113,64 Kč |
| 2 500 | 31,65793 Kč | 79 144,82 Kč |
| 5 000 | 30,77996 Kč | 153 899,80 Kč |
| Unit Price without VAT: | 71,39000 Kč |
|---|---|
| Unit Price with VAT: | 86,38190 Kč |




