Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AVS225M50B12B-F | |
|---|---|
DigiKey Part Number | AVS225M50B12B-F-ND |
Manufacturer | |
Manufacturer Product Number | AVS225M50B12B-F |
Description | CAP ALUM 2.2UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 90.5Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 16 mA @ 120 Hz |
Part Status Discontinued at DigiKey | Ripple Current @ High Frequency 27.2 mA @ 10 kHz |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
ESR (Equivalent Series Resistance) 90.5Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AVS225M50B12T-F | Cornell Dubilier Knowles | 1 689 | 338-AVS225M50B12T-FCT-ND | 12,39000 Kč | Parametric Equivalent |
| EEE-1HA2R2AR | Panasonic Industry | 7 623 | PCE4615CT-ND | 7,14000 Kč | Parametric Equivalent |
| EEE-1HA2R2SR | Panasonic Industry | 8 325 | PCE3922CT-ND | 6,51000 Kč | Parametric Equivalent |



