
AVS225M50B12T-F | |
|---|---|
DigiKey Part Number | 338-AVS225M50B12T-FTR-ND - Tape & Reel (TR) 338-AVS225M50B12T-FCT-ND - Cut Tape (CT) 338-AVS225M50B12T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVS225M50B12T-F |
Description | CAP ALUM 2.2UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 90.5Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 16 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 27.2 mA @ 10 kHz |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
ESR (Equivalent Series Resistance) 90.5Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HB1H2R2R | Panasonic Industry | 1 267 | PCE4145CT-ND | 7,35000 Kč | Upgrade |
| EEE-1HA2R2AR | Panasonic Industry | 7 623 | PCE4615CT-ND | 7,14000 Kč | Parametric Equivalent |
| EEE-1HA2R2SR | Panasonic Industry | 8 325 | PCE3922CT-ND | 6,51000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 7,70600 Kč | 77,06 Kč |
| 50 | 5,72400 Kč | 286,20 Kč |
| 100 | 5,09620 Kč | 509,62 Kč |
| 500 | 4,01146 Kč | 2 005,73 Kč |
| 1 000 | 3,66898 Kč | 3 668,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,38425 Kč | 6 768,50 Kč |
| 4 000 | 3,14760 Kč | 12 590,40 Kč |
| 6 000 | 3,02816 Kč | 18 168,96 Kč |
| 10 000 | 2,89504 Kč | 28 950,40 Kč |
| 14 000 | 2,81676 Kč | 39 434,64 Kč |
| 20 000 | 2,74117 Kč | 54 823,40 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

