Similar
Parametric Equivalent

AVS107M16D16B-F | |
|---|---|
DigiKey Part Number | AVS107M16D16B-F-ND |
Manufacturer | |
Manufacturer Product Number | AVS107M16D16B-F |
Description | CAP ALUM 100UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 4.3Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Ratings |
Packaging Bulk | Applications |
Part Status Discontinued at DigiKey | Ripple Current @ High Frequency 119 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 4.3Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AVE107M16E16T-F | Cornell Dubilier Knowles | 1 840 | 338-1798-1-ND | 14,70000 Kč | Similar |
| AVS107M16D16T-F | Cornell Dubilier Knowles | 332 | 338-3969-1-ND | 18,27000 Kč | Parametric Equivalent |



