Similar
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

AVS106M25B12T-F | |
|---|---|
DigiKey Part Number | AVS106M25B12T-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AVS106M25B12T-F |
Description | CAP ALUM 10UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 33.2Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 22 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 37.4 mA @ 10 kHz |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
ESR (Equivalent Series Resistance) 33.2Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AVS106M25C12T-F | Cornell Dubilier Knowles | 2 796 | 338-AVS106M25C12T-FCT-ND | 13,86000 Kč | Similar |
| EDK106M025S9BAA | KEMET | 0 | EDK106M025S9BAA-ND | 1,15424 Kč | Direct |
| EDH106M025S9BAA | KEMET | 31 504 | 399-EDH106M025S9BAACT-ND | 7,14000 Kč | Upgrade |
| EDK106M035S9BAA | KEMET | 38 942 | 399-EDK106M035S9BAACT-ND | 6,51000 Kč | Upgrade |
| EEV106M025S9BAA | KEMET | 0 | EEV106M025S9BAA-ND | 1,18804 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,77817 Kč | 7 556,34 Kč |
| Unit Price without VAT: | 3,77817 Kč |
|---|---|
| Unit Price with VAT: | 4,57159 Kč |







