
AVES107M16D16T-F | |
|---|---|
DigiKey Part Number | 338-AVES107M16D16T-FTR-ND - Tape & Reel (TR) 338-AVES107M16D16T-FCT-ND - Cut Tape (CT) 338-AVES107M16D16T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVES107M16D16T-F |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3.6Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 87.5 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 3.6Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AHA107M16D16T-F | Cornell Dubilier Knowles | 4 000 | 338-AHA107M16D16T-FCT-ND | 19,95000 Kč | Direct |
| EMZA160ARA101MF61G | Chemi-Con | 573 | 565-EMZA160ARA101MF61GCT-ND | 16,80000 Kč | Upgrade |
| UUD1C101MCL1GS | Nichicon | 459 900 | 493-2262-1-ND | 9,87000 Kč | Upgrade |
| UE107M016HEHTA | NextGen Components | 800 000 | 3372-UE107M016HEHTATR-ND | 3,75444 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 10,56200 Kč | 105,62 Kč |
| 50 | 7,93300 Kč | 396,65 Kč |
| 100 | 7,10150 Kč | 710,15 Kč |
| 500 | 5,66652 Kč | 2 833,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,21401 Kč | 5 214,01 Kč |
| 2 000 | 4,83763 Kč | 9 675,26 Kč |
| 3 000 | 4,64770 Kč | 13 943,10 Kč |
| 5 000 | 4,43600 Kč | 22 180,00 Kč |
| 7 000 | 4,31152 Kč | 30 180,64 Kč |
| 10 000 | 4,19131 Kč | 41 913,10 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |

