
AVE106M35C12T-F | |
|---|---|
DigiKey Part Number | 338-1810-2-ND - Tape & Reel (TR) 338-1810-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AVE106M35C12T-F |
Description | CAP ALUM 10UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 19.89Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ Low Frequency 34 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.209" (5.30mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 35 V | Mounting Type |
ESR (Equivalent Series Resistance) 19.89Ohm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AVS106M35C12T-F | Cornell Dubilier Knowles | 2 000 | 338-AVS106M35C12T-FCT-ND | 13,65000 Kč | Similar |
| 106AXZ035M | CORNELL DUBILIER KNOWLES | 59 420 | 1572-1282-1-ND | 12,60000 Kč | Direct |
| 106SML035M | CORNELL DUBILIER KNOWLES | 7 623 | 1572-1292-1-ND | 10,29000 Kč | Direct |
| EDK106M035A9DAA | KEMET | 6 117 | 399-6666-1-ND | 7,56000 Kč | Direct |
| EEE-1VA100AR | Panasonic Industry | 3 999 | PCE4629CT-ND | 7,98000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,73200 Kč | 57,32 Kč |
| 50 | 4,22060 Kč | 211,03 Kč |
| 100 | 3,73970 Kč | 373,97 Kč |
| 500 | 2,91242 Kč | 1 456,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,36459 Kč | 4 729,18 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

