
ATB476M050F065 | |
|---|---|
DigiKey Part Number | 1572-ATB476M050F065TR-ND - Tape & Reel (TR) 1572-ATB476M050F065CT-ND - Cut Tape (CT) 1572-ATB476M050F065DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATB476M050F065 |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 4.233Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 4.233Ohm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 245 mA @ 120 Hz | |
Ripple Current @ High Frequency | 350 mA @ 100 kHz | |
Impedance | 340 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.268" (6.80mm) | |
Surface Mount Land Size | 0.354" L x 0.335" W (9.00mm x 8.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 9,61700 Kč | 96,17 Kč |
| 50 | 7,19820 Kč | 359,91 Kč |
| 100 | 6,43170 Kč | 643,17 Kč |
| 500 | 5,11134 Kč | 2 555,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,69494 Kč | 4 694,94 Kč |
| 2 000 | 4,34858 Kč | 8 697,16 Kč |
| 3 000 | 4,17370 Kč | 12 521,10 Kč |
| 5 000 | 3,97879 Kč | 19 893,95 Kč |
| 7 000 | 3,86423 Kč | 27 049,61 Kč |
| 10 000 | 3,75352 Kč | 37 535,20 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |


