
ATBSMD-KIT | |
|---|---|
DigiKey Part Number | 1572-ATBSMD-KIT-ND |
Manufacturer | |
Manufacturer Product Number | ATBSMD-KIT |
Description | ATB SMD ALUM CAP KIT |
Customer Reference | |
Detailed Description | Aluminum Capacitor Kit 10µF ~ 330µF 35V, 50V Surface Mount 85 Pieces (17 Values - 5 Each) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Aluminum | |
Capacitance Range | 10µF ~ 330µF | |
Mounting Type | Surface Mount | |
Voltage - Rated | 35V, 50V | |
Tolerance | ±20% | |
Applications | SMPS Filtering, Bypass, Decoupling | |
Features | - | |
Quantity | 85 Pieces (17 Values - 5 Each) | |
Packages Included | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 722,54000 Kč | 722,54 Kč |
| 10 | 627,58800 Kč | 6 275,88 Kč |
| Unit Price without VAT: | 722,54000 Kč |
|---|---|
| Unit Price with VAT: | 874,27340 Kč |

