47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 4.233Ohm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATB476M050F065

DigiKey Part Number
1572-ATB476M050F065TR-ND - Tape & Reel (TR)
1572-ATB476M050F065CT-ND - Cut Tape (CT)
1572-ATB476M050F065DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATB476M050F065
Description
CAP ALUM 47UF 20% 50V SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 4.233Ohm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
4.233Ohm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
245 mA @ 120 Hz
Ripple Current @ High Frequency
350 mA @ 100 kHz
Impedance
340 mOhms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.268" (6.80mm)
Surface Mount Land Size
0.354" L x 0.335" W (9.00mm x 8.50mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 740
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,33000 Kč15,33 Kč
109,61700 Kč96,17 Kč
507,19820 Kč359,91 Kč
1006,43170 Kč643,17 Kč
5005,11134 Kč2 555,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,69494 Kč4 694,94 Kč
2 0004,34858 Kč8 697,16 Kč
3 0004,17370 Kč12 521,10 Kč
5 0003,97879 Kč19 893,95 Kč
7 0003,86423 Kč27 049,61 Kč
10 0003,75352 Kč37 535,20 Kč
Manufacturers Standard Package
Unit Price without VAT:15,33000 Kč
Unit Price with VAT:18,54930 Kč