47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 4.233Ohm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATB476M035E058

DigiKey Part Number
1572-ATB476M035E058TR-ND - Tape & Reel (TR)
1572-ATB476M035E058CT-ND - Cut Tape (CT)
1572-ATB476M035E058DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATB476M035E058
Description
CAP ALUM 47UF 20% 35V SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 4.233Ohm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
4.233Ohm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
168 mA @ 120 Hz
Ripple Current @ High Frequency
240 mA @ 100 kHz
Impedance
520 mOhms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.287" L x 0.268" W (7.30mm x 6.80mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 613
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
106,38300 Kč63,83 Kč
504,71200 Kč235,60 Kč
1004,18070 Kč418,07 Kč
5003,26476 Kč1 632,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,97542 Kč2 975,42 Kč
2 0002,73468 Kč5 469,36 Kč
3 0002,61320 Kč7 839,60 Kč
5 0002,47768 Kč12 388,40 Kč
7 0002,39800 Kč16 786,00 Kč
10 0002,32101 Kč23 210,10 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč