ATB227M050
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATB476M035E058

DigiKey Part Number
1572-ATB476M035E058TR-ND - Tape & Reel (TR)
1572-ATB476M035E058CT-ND - Cut Tape (CT)
1572-ATB476M035E058DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATB476M035E058
Description
CAP ALUM 47UF 20% 35V SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 4.233Ohm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
4.233Ohm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
168 mA @ 120 Hz
Ripple Current @ High Frequency
240 mA @ 100 kHz
Impedance
520 mOhms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.287" L x 0.268" W (7.30mm x 6.80mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 694
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,57000 Kč9,57 Kč
105,95100 Kč59,51 Kč
504,39000 Kč219,50 Kč
1003,89700 Kč389,70 Kč
5003,03976 Kč1 519,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,59056 Kč2 590,56 Kč
2 0002,37730 Kč4 754,60 Kč
3 0002,26959 Kč6 808,77 Kč
5 0002,14947 Kč10 747,35 Kč
7 0002,07885 Kč14 551,95 Kč
10 0002,01061 Kč20 106,10 Kč
12 0001,97817 Kč23 738,04 Kč
24 0001,86829 Kč44 838,96 Kč
25 0001,86244 Kč46 561,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,57000 Kč
Unit Price with VAT:11,57970 Kč