
ATB227M035F102 | |
|---|---|
DigiKey Part Number | 1572-ATB227M035F102TR-ND - Tape & Reel (TR) 1572-ATB227M035F102CT-ND - Cut Tape (CT) 1572-ATB227M035F102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATB227M035F102 |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 904mOhm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 904mOhm @ 120Hz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 420 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.346" L x 0.335" W (8.80mm x 8.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 10,43600 Kč | 104,36 Kč |
| 50 | 7,83640 Kč | 391,82 Kč |
| 100 | 7,01330 Kč | 701,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,59302 Kč | 2 796,51 Kč |
| 1 000 | 5,14514 Kč | 5 145,14 Kč |
| 1 500 | 4,91899 Kč | 7 378,48 Kč |
| 2 500 | 4,66685 Kč | 11 667,12 Kč |
| 3 500 | 4,51853 Kč | 15 814,86 Kč |
| 5 000 | 4,37527 Kč | 21 876,35 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |


