220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 904mOhm @ 120Hz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATB227M035F102

DigiKey Part Number
1572-ATB227M035F102TR-ND - Tape & Reel (TR)
1572-ATB227M035F102CT-ND - Cut Tape (CT)
1572-ATB227M035F102DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATB227M035F102
Description
CAP ALUM 220UF 20% 35V SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 904mOhm @ 120Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
904mOhm @ 120Hz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
420 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 100 kHz
Impedance
160 mOhms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.346" L x 0.335" W (8.80mm x 8.50mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 450
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
1010,43600 Kč104,36 Kč
507,83640 Kč391,82 Kč
1007,01330 Kč701,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5005,59302 Kč2 796,51 Kč
1 0005,14514 Kč5 145,14 Kč
1 5004,91899 Kč7 378,48 Kč
2 5004,66685 Kč11 667,12 Kč
3 5004,51853 Kč15 814,86 Kč
5 0004,37527 Kč21 876,35 Kč
Manufacturers Standard Package
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč