
ATB107M035E077 | |
|---|---|
DigiKey Part Number | 1572-ATB107M035E077TR-ND - Tape & Reel (TR) 1572-ATB107M035E077CT-ND - Cut Tape (CT) 1572-ATB107M035E077DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATB107M035E077 |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.989Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 1.989Ohm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 161 mA @ 120 Hz | |
Ripple Current @ High Frequency | 230 mA @ 100 kHz | |
Impedance | 340 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.287" L x 0.268" W (7.30mm x 6.80mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,37000 Kč | 73,70 Kč |
| 50 | 5,45940 Kč | 272,97 Kč |
| 100 | 4,85890 Kč | 485,89 Kč |
| 500 | 3,81702 Kč | 1 908,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,48840 Kč | 3 488,40 Kč |
| 2 000 | 3,21490 Kč | 6 429,80 Kč |
| 3 000 | 3,07691 Kč | 9 230,73 Kč |
| 5 000 | 2,92296 Kč | 14 614,80 Kč |
| 7 000 | 2,83245 Kč | 19 827,15 Kč |
| 10 000 | 2,74501 Kč | 27 450,10 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |


