
ATB106M050D058 | |
|---|---|
DigiKey Part Number | 1572-ATB106M050D058TR-ND - Tape & Reel (TR) 1572-ATB106M050D058CT-ND - Cut Tape (CT) 1572-ATB106M050D058DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATB106M050D058 |
Description | CAP ALUM 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 19.89Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 19.89Ohm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 59.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 85 mA @ 100 kHz | |
Impedance | 1.52 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.236" L x 0.217" W (6.00mm x 5.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,87900 Kč | 58,79 Kč |
| 50 | 4,32560 Kč | 216,28 Kč |
| 100 | 3,83210 Kč | 383,21 Kč |
| 500 | 2,98256 Kč | 1 491,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,71420 Kč | 2 714,20 Kč |
| 2 000 | 2,49068 Kč | 4 981,36 Kč |
| 3 000 | 2,37781 Kč | 7 133,43 Kč |
| 5 000 | 2,25195 Kč | 11 259,75 Kč |
| 7 000 | 2,17797 Kč | 15 245,79 Kč |
| 10 000 | 2,10648 Kč | 21 064,80 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |


