470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHA477M16F24T-F

DigiKey Part Number
338-AHA477M16F24T-FTR-ND - Tape & Reel (TR)
338-AHA477M16F24T-FCT-ND - Cut Tape (CT)
338-AHA477M16F24T-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AHA477M16F24T-F
Description
CAP ALUM 470UF 20% 16V SMD
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
190 mA @ 120 Hz
Part Status
Not For New Designs
Ripple Current @ High Frequency
323 mA @ 10 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.402" (10.20mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
ESR (Equivalent Series Resistance)
700mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFK477M16F24T-FCornell Dubilier Knowles693338-2207-1-ND39,83000 KčSimilar
16JGV470M8X10.5Rubycon5001189-16JGV470M8X10.5CT-ND20,65000 KčDirect
16JZV470M8X10.5Rubycon4791189-16JZV470M8X10.5CT-ND20,44000 KčDirect
16TKV470M8X10.5Rubycon5001189-2067-1-ND26,28000 KčDirect
16TZV470M8X10.5Rubycon5891189-1543-1-ND16,06000 KčDirect
In-Stock: 500
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,53000 Kč32,53 Kč
1021,00100 Kč210,01 Kč
5016,20060 Kč810,03 Kč
10014,68230 Kč1 468,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50012,07032 Kč6 035,16 Kč
1 00011,24737 Kč11 247,37 Kč
1 50010,83235 Kč16 248,52 Kč
2 50010,36952 Kč25 923,80 Kč
3 50010,09758 Kč35 341,53 Kč
5 0009,83479 Kč49 173,95 Kč
Manufacturers Standard Package
Unit Price without VAT:32,53000 Kč
Unit Price with VAT:39,36130 Kč