47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 6.3Ohm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHA476M63F24T-F

DigiKey Part Number
338-AHA476M63F24T-FTR-ND - Tape & Reel (TR)
338-AHA476M63F24T-FCT-ND - Cut Tape (CT)
338-AHA476M63F24T-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AHA476M63F24T-F
Description
CAP ALUM 47UF 20% 63V SMD
Customer Reference
Detailed Description
47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 6.3Ohm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
50 mA @ 120 Hz
Part Status
Not For New Designs
Ripple Current @ High Frequency
85 mA @ 100 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.402" (10.20mm)
Voltage - Rated
63 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
ESR (Equivalent Series Resistance)
6.3Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFK476M63F24T-FCornell Dubilier Knowles8 750338-2203-1-ND42,21000 KčSimilar
EEE-FK1J470PPanasonic Industry444PCE3823CT-ND19,32000 KčDirect
EMZA630ARA470MHA0GChemi-Con257565-EMZA630ARA470MHA0GCT-ND28,14000 KčDirect
In-Stock: 500
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,76000 Kč32,76 Kč
1021,14500 Kč211,45 Kč
5016,31120 Kč815,56 Kč
10014,78260 Kč1 478,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50012,15280 Kč6 076,40 Kč
1 00011,32422 Kč11 324,22 Kč
1 50010,90636 Kč16 359,54 Kč
2 50010,44037 Kč26 100,92 Kč
3 50010,16657 Kč35 583,00 Kč
5 0009,90198 Kč49 509,90 Kč
Manufacturers Standard Package
Unit Price without VAT:32,76000 Kč
Unit Price with VAT:39,63960 Kč