
AFK477M25G24T-F | |
|---|---|
DigiKey Part Number | 338-2208-2-ND - Tape & Reel (TR) 338-2208-1-ND - Cut Tape (CT) 338-2208-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK477M25G24T-F |
Description | CAP ALUM 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 637.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Impedance 80 mOhms |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.413" (10.50mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Surface Mount Land Size 0.406" L x 0.473" W (10.30mm x 12.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AHA477M25G24T-F | Cornell Dubilier Knowles | 500 | 338-AHA477M25G24T-FCT-ND | 36,50000 Kč | Direct |
| 25JGV470M10X10.5 | Rubycon | 443 | 1189-25JGV470M10X10.5CT-ND | 24,19000 Kč | Direct |
| 25JZV470M10X10.5 | Rubycon | 999 | 1189-25JZV470M10X10.5CT-ND | 24,82000 Kč | Direct |
| 25TKV470M10X10.5 | Rubycon | 400 | 1189-2072-1-ND | 32,95000 Kč | Direct |
| 25TZV470M10X10.5 | Rubycon | 91 679 | 1189-1588-1-ND | 18,98000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,63000 Kč | 44,63 Kč |
| 10 | 29,30200 Kč | 293,02 Kč |
| 50 | 22,90360 Kč | 1 145,18 Kč |
| 100 | 20,88470 Kč | 2 088,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,26524 Kč | 9 132,62 Kč |
| 1 000 | 17,13071 Kč | 17 130,71 Kč |
| 1 500 | 16,55815 Kč | 24 837,23 Kč |
| 2 500 | 15,92017 Kč | 39 800,43 Kč |
| 3 500 | 15,54527 Kč | 54 408,44 Kč |
| 5 000 | 15,18322 Kč | 75 916,10 Kč |
| Unit Price without VAT: | 44,63000 Kč |
|---|---|
| Unit Price with VAT: | 54,00230 Kč |

