Parametric Equivalent
Direct

AFK476M50E16B-F | |
|---|---|
DigiKey Part Number | AFK476M50E16B-F-ND |
Manufacturer | |
Manufacturer Product Number | AFK476M50E16B-F |
Description | CAP ALUM 47UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 680mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 146.2 mA @ 120 Hz |
Part Status Discontinued at DigiKey | Ripple Current @ High Frequency 195 mA @ 100 kHz |
Capacitance | Impedance 680 mOhms |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.256" (6.50mm) |
ESR (Equivalent Series Resistance) 680mOhm @ 100kHz | Surface Mount Land Size 0.327" L x 0.374" W (8.30mm x 9.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK476M50E16T-F | Cornell Dubilier Knowles | 2 902 | 338-2201-1-ND | 32,76000 Kč | Parametric Equivalent |
| EEE-FK1H470P | Panasonic Industry | 27 223 | PCE3815CT-ND | 15,33000 Kč | Direct |




