
AFK227M35F24VT-F | |
|---|---|
DigiKey Part Number | 338-AFK227M35F24VT-FTR-ND - Tape & Reel (TR) 338-AFK227M35F24VT-FCT-ND - Cut Tape (CT) 338-AFK227M35F24VT-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK227M35F24VT-F |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 450 mA @ 120 Hz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.394" W (8.30mm x 10.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,22000 Kč | 76,22 Kč |
| 10 | 49,28200 Kč | 492,82 Kč |
| 50 | 41,29460 Kč | 2 064,73 Kč |
| 100 | 38,05890 Kč | 3 805,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 33,73664 Kč | 16 868,32 Kč |
| 1 000 | 31,92116 Kč | 31 921,16 Kč |
| 1 500 | 31,00537 Kč | 46 508,06 Kč |
| 2 500 | 29,98498 Kč | 74 962,45 Kč |
| 3 500 | 29,38556 Kč | 102 849,46 Kč |
| 5 000 | 28,80648 Kč | 144 032,40 Kč |
| Unit Price without VAT: | 76,22000 Kč |
|---|---|
| Unit Price with VAT: | 92,22620 Kč |

