
AFK107M35F24T-F | |
|---|---|
DigiKey Part Number  | 338-2143-2-ND - Tape & Reel (TR) 338-2143-1-ND - Cut Tape (CT) 338-2143-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | AFK107M35F24T-F  | 
Description  | CAP ALUM 100UF 20% 35V SMD  | 
Manufacturer Standard Lead Time  | 26 Weeks  | 
Customer Reference  | |
Detailed Description  | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 35 V  | |
ESR (Equivalent Series Resistance)  | 160mOhm @ 100kHz  | |
Lifetime @ Temp.  | 2000 Hrs @ 105°C  | |
Operating Temperature  | -55°C ~ 105°C  | |
Polarization  | Polar  | |
Ratings  | ||
Applications  | ||
Ripple Current @ Low Frequency  | 450 mA @ 120 Hz  | |
Ripple Current @ High Frequency  | 600 mA @ 100 kHz  | |
Impedance  | 160 mOhms  | |
Lead Spacing  | -  | |
Size / Dimension  | 0.315" Dia (8.00mm)  | |
Height - Seated (Max)  | 0.413" (10.50mm)  | |
Surface Mount Land Size  | 0.327" L x 0.394" W (8.30mm x 10.00mm)  | |
Mounting Type  | ||
Package / Case  | Radial, Can - SMD  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 37,66000 Kč | 37,66 Kč | 
| 10 | 24,59300 Kč | 245,93 Kč | 
| 50 | 19,12900 Kč | 956,45 Kč | 
| 100 | 17,39800 Kč | 1 739,80 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | 15,59700 Kč | 7 798,50 Kč | 
| 1 000 | 14,60186 Kč | 14 601,86 Kč | 
| 1 500 | 14,09967 Kč | 21 149,51 Kč | 
| 2 500 | 13,53996 Kč | 33 849,90 Kč | 
| 3 500 | 13,21110 Kč | 46 238,85 Kč | 
| 5 000 | 12,89335 Kč | 64 466,75 Kč | 
| 6 000 | 12,74239 Kč | 76 454,34 Kč | 
| 12 000 | 12,34170 Kč | 148 100,40 Kč | 
| Unit Price without VAT: | 37,66000 Kč | 
|---|---|
| Unit Price with VAT: | 45,56860 Kč | 

