
AFK107M25X16T-F | |
|---|---|
DigiKey Part Number | 338-AFK107M25X16T-FTR-ND - Tape & Reel (TR) 338-AFK107M25X16T-FCT-ND - Cut Tape (CT) 338-AFK107M25X16T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK107M25X16T-F |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 210 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 280 mA @ 100 kHz |
Capacitance | Impedance 340 mOhms |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.323" (8.20mm) |
ESR (Equivalent Series Resistance) 340mOhm @ 100kHz | Surface Mount Land Size 0.260" L x 0.307" W (6.60mm x 7.80mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK107M25E16T-F | Cornell Dubilier Knowles | 6 210 | 338-2141-1-ND | 1,02000 Kč | Similar |
| AFK107M35X16T-F | Cornell Dubilier Knowles | 5 868 | 338-2144-1-ND | 1,21000 Kč | Parametric Equivalent |
| 25JZV100M6.3X8 | Rubycon | 356 | 1189-2425-1-ND | 0,60000 Kč | Direct |
| 25TZV100M6.3X8 | Rubycon | 17 355 | 1189-1585-1-ND | 0,46000 Kč | Direct |
| EEE-FK1E101XP | Panasonic Industry | 21 595 | PCE3797CT-ND | 0,54000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 19,82200 Kč | 198,22 Kč |
| 50 | 15,24880 Kč | 762,44 Kč |
| 100 | 13,80410 Kč | 1 380,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 10,64342 Kč | 9 579,08 Kč |
| 1 800 | 9,97382 Kč | 17 952,88 Kč |
| 2 700 | 9,63606 Kč | 26 017,36 Kč |
| 4 500 | 9,25956 Kč | 41 668,02 Kč |
| 6 300 | 9,03834 Kč | 56 941,54 Kč |
| 9 000 | 8,82460 Kč | 79 421,40 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |

