1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LX102M200A022

DigiKey Part Number
338-2287-ND
Manufacturer
Manufacturer Product Number
381LX102M200A022
Description
CAP ALUM 1000UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.2 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.1 A @ 20 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
1.260" (32.00mm)
Voltage - Rated
200 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
381LR102M200K032Cornell Dubilier Knowles3 639338-2476-ND163,78000 KčSimilar
381LX102M200K032Cornell Dubilier Knowles815338-2715-ND160,63000 KčSimilar
381LX102M200K452Cornell Dubilier Knowles2 227338-2509-ND177,43000 KčSimilar
381LX102M250A452Cornell Dubilier Knowles100338-381LX102M250A452-ND316,23000 KčSimilar
LGN2D102MELC25Nichicon24493-6118-ND155,39000 KčDirect
In-Stock: 967
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1180,37000 Kč180,37 Kč
10127,75200 Kč1 277,52 Kč
80101,20513 Kč8 096,41 Kč
16095,16163 Kč15 225,86 Kč
56086,72211 Kč48 564,38 Kč
1 04083,48946 Kč86 829,04 Kč
2 56080,15150 Kč205 187,84 Kč
Manufacturers Standard Package
Unit Price without VAT:180,37000 Kč
Unit Price with VAT:218,24770 Kč