380LX822M050J452 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 39,28672 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 41,61200 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 43,43253 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 106,11000 Kč
Datasheet
38x Series, Case Code J45; 2 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380LX822M050J452

DigiKey Part Number
338-2471-ND
Manufacturer
Manufacturer Product Number
380LX822M050J452
Description
CAP ALUM 8200UF 20% 50V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
8200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 40mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
40mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
4.4 A @ 120 Hz
Ripple Current @ High Frequency
5.1 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1131,91000 Kč131,91 Kč
1091,90000 Kč919,00 Kč
5075,39260 Kč3 769,63 Kč
10070,19320 Kč7 019,32 Kč
50061,26160 Kč30 630,80 Kč
1 00058,45487 Kč58 454,87 Kč
2 50056,72756 Kč141 818,90 Kč
Manufacturers Standard Package
Unit Price without VAT:131,91000 Kč
Unit Price with VAT:159,61110 Kč