8200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LLS1H822MELA

DigiKey Part Number
493-13910-ND
Manufacturer
Manufacturer Product Number
LLS1H822MELA
Description
CAP ALUM 8200UF 20% 50V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
8200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
LLS1H822MELA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
4.44 A @ 120 Hz
Ripple Current @ High Frequency
5.106 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 157
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1116,96000 Kč116,96 Kč
1080,71600 Kč807,16 Kč
5065,73640 Kč3 286,82 Kč
25055,98320 Kč13 995,80 Kč
50052,91664 Kč26 458,32 Kč
1 00050,37000 Kč50 370,00 Kč
2 50047,65496 Kč119 137,40 Kč
Manufacturers Standard Package
Unit Price without VAT:116,96000 Kč
Unit Price with VAT:141,52160 Kč