
380LX101M400J012 | |
|---|---|
DigiKey Part Number | 338-2406-ND |
Manufacturer | |
Manufacturer Product Number | 380LX101M400J012 |
Description | CAP ALUM 100UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.65Ohm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 900 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.3 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 1.65Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMM401VSN101MQ25S | Chemi-Con | 21 | 565-EKMM401VSN101MQ25S-ND | 131,24000 Kč | Direct |
| 450HXG100MEFCSN25X25 | Rubycon | 135 | 1189-2856-ND | 106,88000 Kč | Upgrade |
| 450MXG100MEFCSN25X25 | Rubycon | 56 | 1189-2734-ND | 102,05000 Kč | Upgrade |
| B43509B9107M000 | TDK | 600 | B43509B9107M000-ND | 118,85000 Kč | Upgrade |
| B43624B9107M000 | TDK | 1 | 495-77470-ND | 101,63000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,29000 Kč | 111,29 Kč |
| 10 | 76,70600 Kč | 767,06 Kč |
| 50 | 62,34300 Kč | 3 117,15 Kč |
| 100 | 57,81800 Kč | 5 781,80 Kč |
| 500 | 50,04790 Kč | 25 023,95 Kč |
| 1 000 | 47,60520 Kč | 47 605,20 Kč |
| 2 500 | 45,00106 Kč | 112 502,65 Kč |
| Unit Price without VAT: | 111,29000 Kč |
|---|---|
| Unit Price with VAT: | 134,66090 Kč |

