
227CKE050M | |
|---|---|
DigiKey Part Number | 1572-1699-ND |
Manufacturer | |
Manufacturer Product Number | 227CKE050M |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 754mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 227CKE050M Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 350 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 50 V | Mounting Type |
ESR (Equivalent Series Resistance) 754mOhm @ 120Hz | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50PX220MEFC10X12.5 | Rubycon | 808 | 1189-2310-ND | 12,39000 Kč | Parametric Equivalent |
| EEU-HD1H221B | Panasonic Industry | 42 | P15751CT-ND | 36,33000 Kč | Parametric Equivalent |
| EKMQ500ELL221MJC5S | Chemi-Con | 383 | 565-EKMQ500ELL221MJC5S-ND | 28,14000 Kč | Parametric Equivalent |
| UKA1H221MPD1TD | Nichicon | 594 | 493-4657-1-ND | 28,77000 Kč | Parametric Equivalent |
| UVY1H221MPD | Nichicon | 328 | 493-16169-ND | 18,48000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 10,56200 Kč | 105,62 Kč |
| 50 | 7,93300 Kč | 396,65 Kč |
| 200 | 6,40860 Kč | 1 281,72 Kč |
| 600 | 5,53927 Kč | 3 323,56 Kč |
| 1 000 | 5,21401 Kč | 5 214,01 Kč |
| 2 600 | 4,71243 Kč | 12 252,32 Kč |
| 5 000 | 4,43600 Kč | 22 180,00 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |


