22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 9.043Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

226SML050M

DigiKey Part Number
1572-1392-2-ND - Tape & Reel (TR)
1572-1392-1-ND - Cut Tape (CT)
1572-1392-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
226SML050M
Description
CAP ALUM 22UF 20% 50V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 9.043Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
71 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
106.5 mA @ 100 kHz
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
ESR (Equivalent Series Resistance)
9.043Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AVS226M50D16T-FCornell Dubilier Knowles5338-AVS226M50D16T-FCT-ND17,85000 KčDirect
EEE-HBH220UAPPanasonic Industry2 575PCE4797CT-ND13,23000 KčUpgrade
UUD1H220MCL1GSNichicon6 354493-2300-1-ND9,45000 KčUpgrade
In-Stock: 37 637
Factory Stock: 20 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
106,15200 Kč61,52 Kč
504,54820 Kč227,41 Kč
1004,03160 Kč403,16 Kč
5003,14424 Kč1 572,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,86392 Kč2 863,92 Kč
2 0002,63053 Kč5 261,06 Kč
3 0002,51262 Kč7 537,86 Kč
5 0002,38122 Kč11 906,10 Kč
7 0002,30396 Kč16 127,72 Kč
10 0002,22930 Kč22 293,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč