22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10.55Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

226SML035M

DigiKey Part Number
1572-1391-2-ND - Tape & Reel (TR)
1572-1391-1-ND - Cut Tape (CT)
1572-1391-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
226SML035M
Description
CAP ALUM 22UF 20% 35V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10.55Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
59 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
88.5 mA @ 100 kHz
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
ESR (Equivalent Series Resistance)
10.55Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AVS226M35D16T-FCornell Dubilier Knowles1 995338-AVS226M35D16T-FCT-ND15,75000 KčDirect
EEE-1VA220APPanasonic Industry3 680PCE4634CT-ND9,03000 KčDirect
EEE-1VA220SPPanasonic Industry28 923PCE3952CT-ND8,19000 KčDirect
AVS226M50D16T-FCornell Dubilier Knowles5338-AVS226M50D16T-FCT-ND17,85000 KčUpgrade
EEE-HB1V220APPanasonic Industry1 990PCE4774CT-ND10,50000 KčUpgrade
In-Stock: 4 195
Factory Stock: 20 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
107,97900 Kč79,79 Kč
505,92980 Kč296,49 Kč
1005,28310 Kč528,31 Kč
5004,16558 Kč2 082,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,81261 Kč3 812,61 Kč
2 0003,51895 Kč7 037,90 Kč
3 0003,37081 Kč10 112,43 Kč
5 0003,20555 Kč16 027,75 Kč
7 0003,10839 Kč21 758,73 Kč
10 0003,01456 Kč30 145,60 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč