
226SML035M | |
|---|---|
DigiKey Part Number | 1572-1391-2-ND - Tape & Reel (TR) 1572-1391-1-ND - Cut Tape (CT) 1572-1391-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 226SML035M |
Description | CAP ALUM 22UF 20% 35V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10.55Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 59 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 88.5 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 10.55Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AVS226M35D16T-F | Cornell Dubilier Knowles | 1 995 | 338-AVS226M35D16T-FCT-ND | 15,75000 Kč | Direct |
| EEE-1VA220AP | Panasonic Industry | 3 680 | PCE4634CT-ND | 9,03000 Kč | Direct |
| EEE-1VA220SP | Panasonic Industry | 28 923 | PCE3952CT-ND | 8,19000 Kč | Direct |
| AVS226M50D16T-F | Cornell Dubilier Knowles | 5 | 338-AVS226M50D16T-FCT-ND | 17,85000 Kč | Upgrade |
| EEE-HB1V220AP | Panasonic Industry | 1 990 | PCE4774CT-ND | 10,50000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 7,97900 Kč | 79,79 Kč |
| 50 | 5,92980 Kč | 296,49 Kč |
| 100 | 5,28310 Kč | 528,31 Kč |
| 500 | 4,16558 Kč | 2 082,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,81261 Kč | 3 812,61 Kč |
| 2 000 | 3,51895 Kč | 7 037,90 Kč |
| 3 000 | 3,37081 Kč | 10 112,43 Kč |
| 5 000 | 3,20555 Kč | 16 027,75 Kč |
| 7 000 | 3,10839 Kč | 21 758,73 Kč |
| 10 000 | 3,01456 Kč | 30 145,60 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

