
224MKP275K | |
|---|---|
DigiKey Part Number | 1572-1086-ND |
Manufacturer | |
Manufacturer Product Number | 224MKP275K |
Description | CAP FILM 0.22UF 10% 310VAC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.236" W (26.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.583" (14.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings X2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R46KN322000M1M | KEMET | 5 695 | 399-5464-ND | 17,01000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 11,61200 Kč | 116,12 Kč |
| 50 | 8,96200 Kč | 448,10 Kč |
| 100 | 8,14510 Kč | 814,51 Kč |
| 500 | 6,76514 Kč | 3 382,57 Kč |
| 1 000 | 6,33888 Kč | 6 338,88 Kč |
| 2 500 | 5,88876 Kč | 14 721,90 Kč |
| 5 000 | 5,61751 Kč | 28 087,55 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |


