
R46KN322000M1M | |
|---|---|
DigiKey Part Number | 399-5464-ND |
Manufacturer | |
Manufacturer Product Number | R46KN322000M1M |
Description | CAP FILM 0.22UF 20% 560VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KN322000M1M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.594" (15.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 10,66700 Kč | 106,67 Kč |
| 50 | 8,19340 Kč | 409,67 Kč |
| 100 | 7,43120 Kč | 743,12 Kč |
| 805 | 5,86561 Kč | 4 721,82 Kč |
| 1 610 | 5,51817 Kč | 8 884,25 Kč |
| 3 220 | 5,23229 Kč | 16 847,97 Kč |
| 5 635 | 5,03870 Kč | 28 393,07 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |

