184473J100RAB-F is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 14,92944 Kč
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 13,84830 Kč
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 14,00735 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1 342
Unit Price: 25,20000 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 12,80063 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 12,80063 Kč
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 4
Unit Price: 24,36000 Kč
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 13,54394 Kč
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 6,09000 Kč
Datasheet

Similar


TDK
In Stock: 10 451
Unit Price: 6,51000 Kč
Datasheet
0.047 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

184473J100RAB-F

DigiKey Part Number
184473J100RAB-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
184473J100RAB-F
Description
CAP FILM 0.047UF 5% 100VDC RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
184473J100RAB-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.413" L x 0.138" W (10.50mm x 3.50mm)
Height - Seated (Max)
0.276" (7.00mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 80013,54394 Kč24 379,09 Kč
Manufacturers Standard Package
Unit Price without VAT:13,54394 Kč
Unit Price with VAT:16,38817 Kč