
167473J100A-F | |
|---|---|
DigiKey Part Number | 338-3928-ND |
Manufacturer | |
Manufacturer Product Number | 167473J100A-F |
Description | CAP FILM 0.047UF 5% 100VDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 167473J100A-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.413" L x 0.138" W (10.50mm x 3.50mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 15,81100 Kč | 158,11 Kč |
| 50 | 12,39300 Kč | 619,65 Kč |
| 100 | 11,34100 Kč | 1 134,10 Kč |
| 500 | 9,56458 Kč | 4 782,29 Kč |
| 1 000 | 9,01507 Kč | 9 015,07 Kč |
| 2 500 | 8,43490 Kč | 21 087,25 Kč |
| 5 000 | 8,08499 Kč | 40 424,95 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |

