168473J250F-F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 2 496
Unit Price: 40,32000 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 14,92944 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 13,84830 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 14,00735 Kč
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 14,71984 Kč
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 14,76591 Kč
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 14,76591 Kč
Datasheet

Direct


TDK
In Stock: 33 033
Unit Price: 9,45000 Kč
Datasheet

Direct


TDK
In Stock: 2 245
Unit Price: 10,29000 Kč
Datasheet

Similar


TDK
In Stock: 2 209
Unit Price: 9,87000 Kč
Datasheet
0.047 µF Film Capacitor 160V 250V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

168473J250F-F

DigiKey Part Number
168473J250F-F-ND
Manufacturer
Manufacturer Product Number
168473J250F-F
Description
CAP FILM 0.047UF 5% 250VDC RAD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 160V 250V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
168473J250F-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.177" W (7.20mm x 4.50mm)
Height - Seated (Max)
0.374" (9.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5 00012,80063 Kč64 003,15 Kč
Unit Price without VAT:12,80063 Kč
Unit Price with VAT:15,48876 Kč