
160473J250C-F | |
|---|---|
DigiKey Part Number | 338-4333-ND |
Manufacturer | |
Manufacturer Product Number | 160473J250C-F |
Description | CAP FILM 0.047UF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 160473J250C-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 Kč | 40,32 Kč |
| 10 | 27,00300 Kč | 270,03 Kč |
| 50 | 21,77080 Kč | 1 088,54 Kč |
| 100 | 20,15180 Kč | 2 015,18 Kč |
| 500 | 17,41490 Kč | 8 707,45 Kč |
| 1 000 | 16,56805 Kč | 16 568,05 Kč |
| 2 500 | 15,67366 Kč | 39 184,15 Kč |
| 5 000 | 15,13422 Kč | 75 671,10 Kč |
| Unit Price without VAT: | 40,32000 Kč |
|---|---|
| Unit Price with VAT: | 48,78720 Kč |

