
107AXZ016MQ5 | |
|---|---|
DigiKey Part Number | 1572-1239-2-ND - Tape & Reel (TR) 1572-1239-1-ND - Cut Tape (CT) 1572-1239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 107AXZ016MQ5 |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.65Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 115 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 230 mA @ 100 kHz |
Part Status Active | Impedance 520 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.220" (5.60mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 2.65Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 107AXZ016M | CORNELL DUBILIER KNOWLES | 32 426 | 1572-107AXZ016MCT-ND | 11,55000 Kč | Parametric Equivalent |
| 16JZV100M6.3X6.1 | Rubycon | 983 | 1189-16JZV100M6.3X6.1CT-ND | 14,49000 Kč | Direct |
| 16TZV100M6.3X6.1 | Rubycon | 1 616 | 1189-1536-1-ND | 10,50000 Kč | Direct |
| AFK107M16D16T-F | Cornell Dubilier Knowles | 62 679 | 338-2140-1-ND | 17,43000 Kč | Direct |
| EEE-FK1C101AP | Panasonic Industry | 22 152 | PCE4400CT-ND | 12,60000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 7,64300 Kč | 76,43 Kč |
| 50 | 5,67360 Kč | 283,68 Kč |
| 100 | 5,04790 Kč | 504,79 Kč |
| 500 | 3,97240 Kč | 1 986,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,63286 Kč | 3 632,86 Kč |
| 2 000 | 3,35044 Kč | 6 700,88 Kč |
| 3 000 | 3,20786 Kč | 9 623,58 Kč |
| 5 000 | 3,04887 Kč | 15 244,35 Kč |
| 7 000 | 2,95538 Kč | 20 687,66 Kč |
| 10 000 | 2,86507 Kč | 28 650,70 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

