
105SMH050MHR | |
|---|---|
DigiKey Part Number | 1572-1278-2-ND - Tape & Reel (TR) 1572-1278-1-ND - Cut Tape (CT) 1572-1278-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 105SMH050MHR |
Description | CAP ALUM 1UF 20% 50V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 198.94Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 10 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 15 mA @ 100 kHz |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
ESR (Equivalent Series Resistance) 198.94Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UWT1H010MCL1GB | Nichicon | 61 297 | 493-2216-1-ND | 6,72000 Kč | Direct |
| UUA1H010MCL1GS | Nichicon | 13 661 | 493-9454-1-ND | 9,45000 Kč | Upgrade |
| UUD1H010MCL1GS | Nichicon | 10 832 | 493-2294-1-ND | 9,03000 Kč | Upgrade |
| RVS-50V010MD55U-R | Elna America | 31 450 | 604-1265-1-ND | 6,93000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,64800 Kč | 56,48 Kč |
| 50 | 4,15760 Kč | 207,88 Kč |
| 100 | 3,68090 Kč | 368,09 Kč |
| 500 | 2,86034 Kč | 1 430,17 Kč |
| 1 000 | 2,60102 Kč | 2 601,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,38517 Kč | 4 770,34 Kč |
| 4 000 | 2,20558 Kč | 8 822,32 Kč |
| 6 000 | 2,11495 Kč | 12 689,70 Kč |
| 10 000 | 2,01390 Kč | 20 139,00 Kč |
| 14 000 | 1,95449 Kč | 27 362,86 Kč |
| 20 000 | 1,89711 Kč | 37 942,20 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

