


CHW1010-EVKN2-1.0 | |
|---|---|
DigiKey Part Number | 3920-CHW1010-EVKN2-1.0-ND |
Manufacturer | |
Manufacturer Product Number | CHW1010-EVKN2-1.0 |
Description | COREHW GEN2 REF DESIGN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | CHW1010 - Switch, SP16T 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CoreHW Semiconductor Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch, SP16T | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CHW1010 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64 860,31000 Kč | 64 860,31 Kč |
| Unit Price without VAT: | 64 860,31000 Kč |
|---|---|
| Unit Price with VAT: | 78 480,97510 Kč |

