
CHW1010-EVKN5-1.0 | |
|---|---|
DigiKey Part Number | 3920-CHW1010-EVKN5-1.0-ND |
Manufacturer | |
Manufacturer Product Number | CHW1010-EVKN5-1.0 |
Description | GEN3 AOA EVALUATION KIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | - Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CoreHW Semiconductor Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Contents | Board(s) | |
Antenna Type | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64 700,09000 Kč | 64 700,09 Kč |
| Unit Price without VAT: | 64 700,09000 Kč |
|---|---|
| Unit Price with VAT: | 78 287,10890 Kč |







