RF Switch IC General Purpose SP16T 50Ohm 32-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Switch IC General Purpose SP16T 50Ohm 32-QFN (4x4)
Core HW AoA Demonstration

CHW1010-1-1.0

DigiKey Part Number
3920-CHW1010-1-1.0TR-ND - Tape & Reel (TR)
3920-CHW1010-1-1.0CT-ND - Cut Tape (CT)
3920-CHW1010-1-1.0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHW1010-1-1.0
Description
IC RF SWITCH SP16T 2.48GHZ 32QFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SP16T 50Ohm 32-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CoreHW Semiconductor Ltd
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
General Purpose
Topology
-
Circuit
SP16T
Frequency Range
2.402GHz ~ 2.48GHz
Isolation
-
Insertion Loss
2.7dB
Test Frequency
-
P1dB
-
IIP3
-
Features
-
Impedance
50Ohm
Voltage - Supply
1.7V ~ 3.6V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 770
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1136,49000 Kč136,49 Kč
100108,13970 Kč10 813,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 25094,07154 Kč117 589,43 Kč
Manufacturers Standard Package
Unit Price without VAT:136,49000 Kč
Unit Price with VAT:165,15290 Kč