
CHW1010-3-1.0 | |
|---|---|
DigiKey Part Number | 3920-CHW1010-3-1.0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CHW1010-3-1.0 |
Description | IC RF SWITCH SP16T 2.48GHZ 32QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Bluetooth SP16T 50Ohm 32-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CoreHW Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | Bluetooth | |
Topology | - | |
Circuit | SP16T | |
Frequency Range | 2.402GHz ~ 2.48GHz | |
Isolation | - | |
Insertion Loss | 2.7dB | |
Test Frequency | - | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 86,51201 Kč | 432 560,05 Kč |
| Unit Price without VAT: | 86,51201 Kč |
|---|---|
| Unit Price with VAT: | 104,67953 Kč |


