
CS9462510BP | |
|---|---|
DigiKey Part Number | 4165-CS9462510BP-ND |
Manufacturer | |
Manufacturer Product Number | CS9462510BP |
Description | 25X25X10MM, T411 |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Pin Fins |
Mfr | Length 0.984" (25.00mm) |
Series | Width 0.984" (25.00mm) |
Packaging Box | Fin Height 0.394" (10.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 6.76°C/W @ 200 LFM |
Type Top Mount | Material |
Attachment Method Thermal Tape, Adhesive (Included) | Material Finish Black Anodized |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,56000 Kč | 49,56 Kč |
| 50 | 34,64680 Kč | 1 732,34 Kč |
| 100 | 34,43670 Kč | 3 443,67 Kč |
| 250 | 33,80680 Kč | 8 451,70 Kč |
| 500 | 33,17684 Kč | 16 588,42 Kč |
| 1 000 | 32,54690 Kč | 32 546,90 Kč |
| 2 500 | 32,12694 Kč | 80 317,35 Kč |
| 5 000 | 31,91696 Kč | 159 584,80 Kč |
| 10 000 | 31,70698 Kč | 317 069,80 Kč |
| Unit Price without VAT: | 49,56000 Kč |
|---|---|
| Unit Price with VAT: | 59,96760 Kč |



