Heat Sink Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS9462510BM

DigiKey Part Number
4165-CS9462510BM-ND
Manufacturer
Manufacturer Product Number
CS9462510BM
Description
25X25X10MM, T412
Customer Reference
Detailed Description
Heat Sink Aluminum Top Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Square, Pin Fins
Mfr
Length
0.984" (25.00mm)
Series
Width
0.984" (25.00mm)
Packaging
Box
Fin Height
0.394" (10.00mm)
Part Status
Active
Thermal Resistance @ Forced Air Flow
5.71°C/W @ 200 LFM
Type
Top Mount
Material
Attachment Method
Thermal Tape, Adhesive (Included)
Material Finish
Black Anodized
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 571
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Cooling Source Inc
A separate 3 065,50 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:100000
All prices are in CZK
Box
QuantityUnit PriceExt Price
1165,88000 Kč165,88 Kč
5096,59080 Kč4 829,54 Kč
10083,99200 Kč8 399,20 Kč
25081,89220 Kč20 473,05 Kč
50077,06266 Kč38 531,33 Kč
1 00073,49300 Kč73 493,00 Kč
5 00131,49700 Kč157 516,50 Kč
10 00030,86706 Kč308 670,60 Kč
Unit Price without VAT:165,88000 Kč
Unit Price with VAT:200,71480 Kč