pin-fin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS9462310BM

DigiKey Part Number
4165-CS9462310BM-ND
Manufacturer
Manufacturer Product Number
CS9462310BM
Description
23X23X10MM, T412
Customer Reference
Detailed Description
Heat Sink Aluminum Top Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Top Mount
Package Cooled
-
Attachment Method
Thermal Tape, Adhesive (Included)
Shape
Square, Pin Fins
Length
0.906" (23.00mm)
Width
0.906" (23.00mm)
Diameter
-
Fin Height
0.394" (10.00mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
7.42°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Cooling Source Inc.
A separate 3 073,09 Kč flat rate shipping fee will apply
All prices are in CZK
Box
QuantityUnit PriceExt Price
154,10000 Kč54,10 Kč
5037,89000 Kč1 894,50 Kč
10037,25850 Kč3 725,85 Kč
25036,62700 Kč9 156,75 Kč
50035,99550 Kč17 997,75 Kč
1 00035,36400 Kč35 364,00 Kč
2 50034,73250 Kč86 831,25 Kč
5 00134,52200 Kč172 644,52 Kč
10 00034,31150 Kč343 115,00 Kč
20 00034,10100 Kč682 020,00 Kč
25 00033,89050 Kč847 262,50 Kč
50 00033,68000 Kč1 684 000,00 Kč
Unit Price without VAT:54,10000 Kč
Unit Price with VAT:65,46100 Kč