
V2272E1 | |
|---|---|
DigiKey Part Number | 123-V2272E1-ND |
Manufacturer | |
Manufacturer Product Number | V2272E1 |
Description | CPU HEATSINK, CROSS CUT, AL6063, |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Alloy Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | - | |
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Pin Fins | |
Length | 0.906" (23.00mm) | |
Width | 0.906" (23.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 43.00°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,73000 Kč | 66,73 Kč |
| 10 | 59,00300 Kč | 590,03 Kč |
| 25 | 56,21200 Kč | 1 405,30 Kč |
| 50 | 54,17840 Kč | 2 708,92 Kč |
| 100 | 52,22290 Kč | 5 222,29 Kč |
| 250 | 49,74032 Kč | 12 435,08 Kč |
| 500 | 47,93970 Kč | 23 969,85 Kč |
| 1 872 | 44,68346 Kč | 83 647,44 Kč |
| Unit Price without VAT: | 66,73000 Kč |
|---|---|
| Unit Price with VAT: | 80,74330 Kč |



