
CS8673710B1 | |
|---|---|
DigiKey Part Number | 4165-CS8673710B1-ND |
Manufacturer | |
Manufacturer Product Number | CS8673710B1 |
Description | 37.4X37.4 X10MM, INTERFACE MATER |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 3.0W @ 70°C Top Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | - | |
Attachment Method | Push Pin, Thermal Material | |
Shape | Square, Pin Fins | |
Length | 1.472" (37.39mm) | |
Width | 1.472" (37.39mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | 3.0W @ 70°C | |
Thermal Resistance @ Forced Air Flow | 0.70°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,31000 Kč | 82,31 Kč |
| 50 | 57,67700 Kč | 2 883,85 Kč |
| 100 | 57,04550 Kč | 5 704,55 Kč |
| 250 | 56,41400 Kč | 14 103,50 Kč |
| 500 | 55,78250 Kč | 27 891,25 Kč |
| 1 000 | 55,15100 Kč | 55 151,00 Kč |
| 2 500 | 54,51950 Kč | 136 298,75 Kč |
| 5 001 | 54,09850 Kč | 270 546,60 Kč |
| 10 000 | 53,46700 Kč | 534 670,00 Kč |
| Unit Price without VAT: | 82,31000 Kč |
|---|---|
| Unit Price with VAT: | 99,59510 Kč |







